| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-558-612 |
333-015-558-612
| Heilind Number: | EDA333-015-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-558-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, perfect for facilitating smooth communication between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed during assembly. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity solutions with this essential component.

