| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-559-101 |
333-015-559-101
| Heilind Number: | EDA333-015-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3A. With a single row layout and 15 positions, it offers ample connectivity in a compact .156-inch pitch, perfect for space-constrained applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this green-colored connector, meeting stringent industry standards for quality and performance.

