| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-559-102 |
333-015-559-102
| Heilind Number: | EDA333-015-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .156 inches and 15 positions, it ensures reliable performance in any application. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage rating supports high-power transmission. Its right-angle mount orientation and compact form factor make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your circuit board connections. Elevate your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .156 inches and 15 positions, it ensures reliable performance in any application. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage rating supports high-power transmission. Its right-angle mount orientation and compact form factor make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your circuit board connections.

