| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-559-104 |
333-015-559-104
| Heilind Number: | EDA333-015-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a single row of 15 positions, perfect for streamlined circuitry. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is a robust solution for your connectivity needs. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connector.

