| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-559-602 |
333-015-559-602
| Heilind Number: | EDA333-015-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-559-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 15 positions, making it ideal for various applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage rating ensures efficient power transmission. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

