| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-015-559-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-015-559-608 |
333-015-559-608
| Heilind Number: | EDA333-015-559-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-015-559-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance, capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures longevity and stable conductivity. With one row of 15 positions and a pitch of .156 in, this connector offers precise and secure connections. Its right angle mount orientation allows for easy installation even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronics projects with this essential component.

