| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-500-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-500-812 |
333-016-500-812
| Heilind Number: | EDA333-016-500-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-500-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The connector is equipped with two rows of 16 positions each, ensuring ample connectivity options for your electronic components. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component, designed for efficiency and longevity.

