| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-520-101 |
333-016-520-101
| Heilind Number: | EDA333-016-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power delivery with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and performance. With a single row design and .156-inch pitch, it effortlessly accommodates 16 positions for optimal connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this high-quality connector.

