| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-520-207 |
333-016-520-207
| Heilind Number: | EDA333-016-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability and performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Its Copper Alloy contacts provide excellent conductivity, while the 2-row configuration with 16 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation and maintenance, making it an essential solution for your connectivity needs.

