| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-520-212 |
333-016-520-212
| Heilind Number: | EDA333-016-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a 3A amperage rating. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With two rows and a total of 16 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setups with this high-quality connector, a must-have in any electronics toolkit.

