| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-520-808 |
333-016-520-808
| Heilind Number: | EDA333-016-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power delivery. Its Copper Alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, offer seamless connectivity for up to 16 positions. Suitable for straight mounting, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.

