| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-102 |
333-016-521-102
| Heilind Number: | EDA333-016-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 16 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your PCB assembly needs.

