| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-103 |
333-016-521-103
| Heilind Number: | EDA333-016-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .156-inch pitch further enhance performance, while the green housing adds a touch of visual distinction. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this Card Edge Connector is a must-have for your PCB projects.

