| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-104 |
333-016-521-104
| Heilind Number: | EDA333-016-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 16 positions for optimal connectivity. Crafted from sturdy UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures durability and visibility in any setup. The contact material, made of Copper Alloy, guarantees reliable transmission of signals. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in this Straight mount orientation connector for secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.

