| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-107 |
333-016-521-107
| Heilind Number: | EDA333-016-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 16 positions, ensuring reliable contact for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only meets stringent safety standards but also adds a pop of color to your setup. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector is built to perform in a wide operating temperature range from -40 to 105°C. Trust in its straight mount orientation for a secure fit, making it ideal for board-to-board connections. Elevate your electronic projects with this high-quality, versatile connector.

