| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-201 |
333-016-521-201
| Heilind Number: | EDA333-016-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers a total of 16 positions for secure connectivity. Designed for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it suitable for diverse industrial applications. Trust in this essential connector for efficient and durable PCB connections.

