| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-203 |
333-016-521-203
| Heilind Number: | EDA333-016-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 16 positions each, it offers ample connectivity options for your PCB layout. The contact material, a high-quality Copper Alloy, guarantees excellent signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB routing. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your electronic designs.

