| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-207 |
333-016-521-207
| Heilind Number: | EDA333-016-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With its two-row design and copper alloy contact material, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing, along with sixteen positions, provide ample room for connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for optimal performance.

