| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-602 |
333-016-521-602
| Heilind Number: | EDA333-016-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB integration, this essential component features a single row layout with 16 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and sleek Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Trust in its 3A amperage and straight mount orientation for robust power delivery, while its vibrant green color adds a touch of visual distinction to your assembly. Upgrade your connectivity solutions with this indispensable connector.

