| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-603 |
333-016-521-603
| Heilind Number: | EDA333-016-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Featuring a sleek Green design, it offers a seamless interface for optimal signal transmission. Engineered for efficiency, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 16 positions and a single row layout, it ensures precise and secure board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various applications in the electronics industry.

