| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-604 |
333-016-521-604
| Heilind Number: | EDA333-016-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Engineered with precision, this connector features a single row design with 16 positions, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offers durability and reliability in any application. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mount orientation, it provides easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component, perfect for professionals and hobbyists alike.

