| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-608 |
333-016-521-608
| Heilind Number: | EDA333-016-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector features high-performance specifications to meet your needs. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable and efficient power transmission. The green color adds a touch of style, while the straight mount orientation allows for easy installation on PCBs. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for optimal performance. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Suitable for various applications, it's perfect for connecting boards securely and efficiently. Upgrade your connectivity setup with this essential component.

