| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-612 |
333-016-521-612
| Heilind Number: | EDA333-016-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various environments. The copper alloy contact material and .156 inch pitch guarantee secure connections, while the green housing adds a touch of color coding convenience. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation and .2 inch row spacing for easy installation and maintenance. Elevate your connectivity solutions with this essential component.

