| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-802 |
333-016-521-802
| Heilind Number: | EDA333-016-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic assembly. Designed for precision and durability, this connector features a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a double-row configuration and 16 contact positions, it provides ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer optimal spacing for streamlined connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronic project requiring secure and efficient board-to-board connections. Elevate your assembly process with this high-quality Card Edge Connector.

