| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-803 |
333-016-521-803
| Heilind Number: | EDA333-016-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. With two rows of 16 positions each, it offers ample connectivity options for your electronic systems. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is ideal for a wide range of applications. Operating within a temperature range of -40 to 105°C, it ensures stable performance even in harsh conditions. Elevate your PCB assembly with this high-quality Card Edge Connector.

