| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-804 |
333-016-521-804
| Heilind Number: | EDA333-016-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector is designed for longevity and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient connections. The connector offers 16 positions across 2 rows, perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup, simplifying the assembly process. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.

