| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-807 |
333-016-521-807
| Heilind Number: | EDA333-016-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts a dual-row configuration with 16 positions, ensuring efficient data transmission. Crafted from durable Copper Alloy, its contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Its straight mount orientation simplifies installation, while an amperage rating of 3A accommodates power-intensive tasks. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.

