| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-521-808 |
333-016-521-808
| Heilind Number: | EDA333-016-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Constructed with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Boasting 16 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-performance connector.

