| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-523-207 |
333-016-523-207
| Heilind Number: | EDA333-016-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating and high-quality copper alloy contacts, it guarantees optimal power transmission. Its double row design, with 16 positions and a .156-inch pitch, offers ample connectivity options, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more high-quality components.

