| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-523-804 |
333-016-523-804
| Heilind Number: | EDA333-016-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a 3 A amperage and copper alloy contacts, it guarantees secure power transmission. Its two rows of 16 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our connector for seamless board-to-board connectivity solutions.

