| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-101 |
333-016-540-101
| Heilind Number: | EDA333-016-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 16 positions, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation offers flexibility in installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both power and thermal efficiency. Elevate your PCB design with this essential connector, a must-have in any electronics assembly toolkit.

