| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-102 |
333-016-540-102
| Heilind Number: | EDA333-016-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability in operation. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the green housing adds a touch of color to your assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.

