| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-108 |
333-016-540-108
| Heilind Number: | EDA333-016-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Its 16 positions and single row layout offer efficient signal transmission, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

