| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-201 |
333-016-540-201
| Heilind Number: | EDA333-016-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB assembly with this high-performance Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with safety standards. Featuring two rows of sixteen positions each, it offers ample connectivity for your electronic components. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.

