| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-802 |
333-016-540-802
| Heilind Number: | EDA333-016-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double row layout, it offers enhanced versatility with 16 positions for optimal signal transmission. The contact material, made of robust Copper Alloy, ensures reliable conductivity even in demanding environments. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various applications. Trust in this essential connector for seamless and efficient PCB connectivity.

