| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-804 |
333-016-540-804
| Heilind Number: | EDA333-016-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 16 positions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

