| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-540-808 |
333-016-540-808
| Heilind Number: | EDA333-016-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With two rows and sixteen positions, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating in temperatures ranging from -40 to 105°C, it offers reliable functionality in various environments. Perfect for board-to-board connections, this straight-mount connector is a essential component for your electronic projects. Explore its potential in enhancing your connectivity solutions.

