| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-101 |
333-016-541-101
| Heilind Number: | EDA333-016-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color, this connector not only stands out visually but also offers reliable performance, featuring a 3 A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures secure and efficient data transmission. With a single row design and 16 positions, it allows for easy and organized connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for a wide range of applications, this connector guarantees optimal functionality even in harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB design with this essential component.

