| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-102 |
333-016-541-102
| Heilind Number: | EDA333-016-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a single row layout with 16 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only meets stringent safety standards but also adds a pop of color to your assembly. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a robust housing and a straight mount orientation, it offers stability and versatility in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for seamless board-to-board connections. Trust in its performance to elevate the functionality of your devices.

