| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-107 |
333-016-541-107
| Heilind Number: | EDA333-016-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. Its single-row configuration, with 16 positions and a row spacing of .2 inches, guarantees precise and secure connections. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in this essential component for robust board-to-board connectivity.

