| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-201 |
333-016-541-201
| Heilind Number: | EDA333-016-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its Copper Alloy contacts offer reliable conductivity, with a maximum amperage of 3A. With two rows and 16 positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Choose this green Card Edge Connector for seamless and dependable board-to-board connections.

