| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-207 |
333-016-541-207
| Heilind Number: | EDA333-016-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and sixteen positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

