| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-604 |
333-016-541-604
| Heilind Number: | EDA333-016-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional durability. With a current rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Featuring a single row design with 16 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

