| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-612 |
333-016-541-612
| Heilind Number: | EDA333-016-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a vibrant green hue, this connector not only adds a pop of color but also delivers optimal performance with a 3 A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission. With a single row layout and 16 positions, it offers efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation suits various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade to our Card Edge Connector for seamless and secure PCB connections.

