| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-802 |
333-016-541-802
| Heilind Number: | EDA333-016-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green color and is capable of handling an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in operation. With two rows of robust copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers impeccable performance. Boasting 16 positions in total, this connector facilitates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.

