| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-803 |
333-016-541-803
| Heilind Number: | EDA333-016-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Engineered for versatility, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in this connector to deliver efficient power and data transmission in your electronic designs.

