| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-541-812 |
333-016-541-812
| Heilind Number: | EDA333-016-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a pitch of .156 inches and two rows of 16 positions each, it offers seamless integration on PCBs. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various projects in the realm of electronics and beyond.

