| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-542-101 |
333-016-542-101
| Heilind Number: | EDA333-016-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connection efficiency with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 1-row configuration with 16 positions, ensuring optimal connectivity for your devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. The contact material, made of Copper Alloy, provides reliable conductivity, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortlessly achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component, offering both functionality and durability.

