| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-542-108 |
333-016-542-108
| Heilind Number: | EDA333-016-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously crafted for optimal performance. Designed with a single row configuration and 16 positions, this connector ensures seamless connectivity for your electronic components. Made from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transfer. The vibrant green color not only adds a pop of color to your setup but also signifies its compliance with industry standards. Suitable for a wide range of environments, it can operate smoothly in temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connector to streamline your board-to-board connections with ease.

