| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-016-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-016-542-201 |
333-016-542-201
| Heilind Number: | EDA333-016-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-016-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a stable and efficient connection. The green color not only adds a touch of vibrancy but also aids in easy identification during installation. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for various electronic projects, this Card Edge Connector with 16 positions and straight mount orientation is a must-have for engineers and hobbyists alike. Elevate your connectivity solutions with this essential component.

